Eaton UTI1,0-115 technical specifications.
| Mounting | Flange Mount |
| Transformer Type | Single Phase Multi Winding Transformer |
| Primary Side Voltage | 208|230|380|400|415|440|460|480|500|525|550|575|600V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 81118 |
| HTS Code | 8504316000 |
| Schedule B | 8504316000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton UTI1,0-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.