Eaton UXAA021017A8019C11 technical specifications.
| Type | UltraSIL Polymer Housed VariSTAR Station Class Surge Arrester |
| Failsafe Protection | No |
| Max Voltage Rating | 21000VAC |
| Energy Dissipation | 10kJ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton UXAA021017A8019C11 to view detailed technical specifications.
No datasheet is available for this part.