Eaton VP-ATC-15 technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Height | 5.25mm |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ATC |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 1.872oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP-ATC-15 to view detailed technical specifications.
No datasheet is available for this part.