Eaton VP/ATC-25ID technical specifications.
| Color | Clear |
| Current Rating | 25A |
| Height | 5.25mm |
| Length | 19.3mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP/ATC-25ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.