Eaton VP/ATC-40 technical specifications.
| Color | Orange |
| Current Rating | 40A |
| Height | 5.25mm |
| Length | 19.3mm |
| Packaging | Bulk |
| Series | ATC |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 2.096oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP/ATC-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.