Eaton VP/ATM-20ID technical specifications.
| Current Rating | 20A |
| Height | 3.81mm |
| Length | 10.92mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP/ATM-20ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.