Eaton VP/ATM-3 technical specifications.
| Current Rating | 3A |
| Max Voltage Rating (DC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP/ATM-3 to view detailed technical specifications.
No datasheet is available for this part.