
Surface mount fixed inductor featuring 6.5µH inductance with a 20% tolerance. This wirewound ferrite component offers a current rating of 850mA and a DC resistance of 145mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton VP1-0102-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 950mA |
| Current Rating | 850mA |
| DC Resistance (DCR) | 145mR |
| Depth | 13mm |
| Height | 6.2mm |
| Inductance | 6.5uH |
| Inductance - Parallel | 6.6uH |
| Inductance - Series | 237.6uH |
| Length | 12.9mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.096oz |
| Width | 0.512inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP1-0102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
