
Surface mount fixed inductor featuring 4.1µH inductance with a 20% tolerance. This wirewound ferrite component offers a current rating of 1.26A and a DC resistance of 90mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is provided on tape and reel packaging.
Eaton VP2-0083-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 970mA |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 90mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 4.1uH |
| Inductance - Parallel | 7.94uH |
| Inductance - Series | 285.84uH |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.176oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP2-0083-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
