
Surface mount power inductor with 10.6µH inductance and 20% tolerance. Features a ferrite core, 1.26A RMS current, and 90mΩ DC resistance. Operates from -40°C to 85°C, housed in an SMD/SMT package.
Eaton VP2-0216-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 90mR |
| Core Material | Ferrite |
| Current | 1.26A |
| Current Rating | 4.56A |
| DC Resistance (DCR) | 90mR |
| DC Resistance (DCR) - Parallel | 90mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 10.6uH |
| Inductance - Parallel | 10.6uH |
| Inductance - Series | 381.6uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.26A |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.141096oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP2-0216-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
