
Surface mount fixed inductor featuring 78.4µH inductance with a 30% tolerance. This wirewound component utilizes a ferrite core and offers a current rating of 1.26A with a DC resistance of 90mΩ. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton VP2-1600-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.26A |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 90mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 78.4uH |
| Inductance - Parallel | 78.4uH |
| Inductance - Series | 2.82mH |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Weight | 0.176oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP2-1600-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
