
Surface mount fixed inductor featuring 4.5µH inductance with a 20% tolerance. This wirewound ferrite component offers a 1.47A current rating and a low 61mΩ DC resistance. Designed for general purpose applications, it operates within a -40°C to 85°C temperature range and is provided on tape and reel packaging.
Eaton VP3-0055-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 61mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 4.5uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 1.46A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.272oz |
| Width | 0.878inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP3-0055-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.