Surface mount fixed inductor featuring 4.9µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a DC resistance of 57mΩ. Rated for 1.7A continuous current, it operates within a temperature range of -40°C to 85°C. The SMD/SMT package is designed for efficient surface mounting.
Eaton VP4-0060-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 57mR |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 57mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 4.9uH |
| Inductance - Parallel | 4.9uH |
| Inductance - Series | 176.4uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 2.18A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.304oz |
| Width | 0.969inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP4-0060-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.