Surface mount fixed inductor featuring 87µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 1.7A with a low DC resistance of 57mΩ. Operating within a temperature range of -40°C to 85°C, it is packaged in a bulk quantity for efficient integration.
Eaton VP4-0860-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 57mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 87uH |
| Inductance - Parallel | 87uH |
| Inductance - Series | 3.13mH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Weight | 0.32oz |
| Width | 0.969inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP4-0860-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.