Eaton VP5-0067-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.08A |
| DC Resistance (DCR) | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 4.3uH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 3.63A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.48oz |
| Width | 21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP5-0067-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.