
Surface mount power inductor featuring 5.3µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 2.08A and a maximum DC current of 2.95A, with a low DC resistance of 47mΩ. Operating across a temperature range of -40°C to 85°C, it is designed for general-purpose applications.
Eaton VP5-0083-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.08A |
| Current Rating | 17.7A |
| DC Resistance (DCR) | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 5.3uH |
| Inductance - Parallel | 5.3uH |
| Inductance - Series | 190.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 21mm |
| Length | 21mm |
| Max DC Current | 2.95A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.464oz |
| Width | 0.969inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP5-0083-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.