Surface mount fixed inductor with 27.4µH nominal inductance and 20% tolerance. Features a ferrite core and a DC resistance of 0.344 Ohms, rated for 0.55A current. Operating temperature range is -40°C to 85°C. This general-purpose inductor is designed for filter choke applications and has 12 terminals with dual in-line placement.
Eaton VPH1-0190-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 27.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.344 |
| Manufacturer Series | VPH1-0190-R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VPH1-0190-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.