Surface mount fixed inductor featuring 201.6µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 550mA with a DC resistance of 344mΩ. Operating within a temperature range of -40°C to 85°C, it is packaged in tape and reel for automated assembly.
Eaton VPH1-1400-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 550mA |
| Current Rating | 550mA |
| DC Resistance (DCR) | 344mR |
| DC Resistance (DCR) - Parallel | 344mR |
| Depth | 13mm |
| Height | 6.2mm |
| Inductance | 201.6uH |
| Inductance - Parallel | 201.6uH |
| Inductance - Series | 7.26mH |
| Inductance Tolerance | 30% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 550mA |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.096oz |
| Width | 0.512inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH1-1400-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.