
Surface mount fixed inductor featuring 21.6µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 950mA RMS current rating and a DC resistance of 159mΩ. Designed for general purpose applications, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton VPH2-0216-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 950mA |
| Current Rating | 950mA |
| DC Resistance (DCR) | 159mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 21.6uH |
| Inductance - Parallel | 21.6uH |
| Inductance - Series | 777.6uH |
| Inductance Tolerance | 20% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 950mA |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.176oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH2-0216-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.