Surface mount fixed inductor featuring 9.3µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 970mA and a maximum DC current of 1.02A. It exhibits a DC resistance (DCR) of 140mΩ and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this unshielded component is designed for surface mount applications.
Eaton VPH3-0055-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 970mA |
| DC Resistance (DCR) | 140mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 9.3uH |
| Inductance - Parallel | 9.3uH |
| Inductance - Series | 334.8uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH3-0055-R to view detailed technical specifications.
No datasheet is available for this part.