Eaton VPH4-0060-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18 |
| Tolerance | 20 |
| Package Width | 18 |
| Package Height | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0828 |
| Rated Current-Max | 1.41 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton VPH4-0060-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.