Surface mount fixed inductor featuring 12.7µH inductance with a 20% tolerance and ferrite core. Offers a 1.41A current rating, 47mΩ DC resistance, and a maximum operating temperature of 85°C. Designed for general-purpose applications, this unshielded component is supplied on tape and reel.
Eaton VPH4-0075TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 2.08A |
| DC Resistance (DCR) | 47mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 12.7uH |
| Inductance - Parallel | 5.3uH |
| Inductance - Series | 190.8uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 1.21A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | General Purpose |
| Weight | 0.016oz |
| Width | 0.969inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VPH4-0075TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.