Eaton VPH4-0140TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 23.7uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | General Purpose |
| Weight | 0.105822oz |
| Width | 18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH4-0140TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
