Eaton VPH4-0860 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 159.65 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.0828 |
| Rated Current-Max | 1.41 |
| Manufacturer Series | VPH4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VPH4-0860 to view detailed technical specifications.
No datasheet is available for this part.