
Surface mount fixed inductor featuring 159.65µH inductance with a 30% tolerance and ferrite core. This wirewound component handles 1.41A current with a DC resistance of 82.8mΩ. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Eaton VPH4-0860TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.41A |
| DC Resistance (DCR) | 82.8mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 159.65uH |
| Inductance - Parallel | 159.65uH |
| Inductance - Series | 5.75mH |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 0.105822oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VPH4-0860TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
