Surface mount fixed inductor featuring a ferrite core, 9.65µH inductance with a 20% tolerance, and a 1.7A current rating. This wirewound power inductor offers a DC resistance of 71.1mΩ and a maximum DC current of 2.43A. Operating within a temperature range of -40°C to 85°C, it is supplied on tape and reel.
Eaton VPH5-0067TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| DC Resistance (DCR) | 71.1mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 9.65uH |
| Inductance - Parallel | 9.65uH |
| Inductance - Series | 347.4uH |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max DC Current | 2.43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH5-0067TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.