Surface mount general purpose inductor featuring a ferrite core and 6 coils. Offers 22.3µH inductance with a 20% tolerance. Rated for 1.7A RMS current and 1.05A DC current. Operating temperature range from -40°C to 85°C. DCR is 71.1mΩ.
Eaton VPH5-0155-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| DC Resistance (DCR) | 71.1mR |
| DC Resistance (DCR) - Parallel | 71.1mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 22.3uH |
| Inductance - Parallel | 22.3uH |
| Inductance - Series | 802.8uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 21mm |
| Length | 21mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.7A |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.496oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH5-0155-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.