Surface mount fixed inductor featuring 173µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 1.7A with a DC resistance of 71.1mΩ. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. The unshielded construction and bulk packaging make it suitable for high-volume manufacturing.
Eaton VPH5-1200-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| DC Resistance (DCR) | 71.1mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 173uH |
| Inductance - Parallel | 173uH |
| Inductance - Series | 6.23mH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 0.496oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH5-1200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
