
The Eaton WCF50RN is a 2-terminal gas discharge tube with a voltage rating of 690 volts and a current rating of 50 amps. It features a fast acting response and is designed for panel mount applications. The device measures 54.1mm in length, 25.4mm in depth, and 28.58mm in height, with a terminal pitch of 15.93mm. The WCF50RN is suitable for use in overvoltage and ESD protection applications, with an operating temperature range of -40 to 90 degrees Celsius.
Eaton WCF50RN technical specifications.
| Mounting | Panel Mount |
| Fuse Size (mm) | 54.1 X 25.4 X 28.58 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 15.93 |
| Product Length (mm) | 54.1 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 28.58 |
| Termination Style | Faston |
| Current Rating | 50A |
| Type | Class CF |
| Voltage Rating | 690V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton WCF50RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.