Eaton WMZS2B20 technical specifications.
| Approvals | UL, CSA, IEC |
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton WMZS2B20 to view detailed technical specifications.
No datasheet is available for this part.