Eaton WMZT1C06 technical specifications.
| Mount | DIN Rail |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton WMZT1C06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.