Eaton WMZT2C15 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton WMZT2C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
