Eaton ZB24528 technical specifications.
| Category | Network and Communication Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81118 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton ZB24528 to view detailed technical specifications.
No datasheet is available for this part.