Ebm-Papst 10638-4-1040 technical specifications.
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Lead Length | 1.5m |
| Length | 1500mm |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 10638-4-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
