
The 2100-4-7320 is a 1uF aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 400V and is constructed with a polyester dielectric material. The capacitor is packaged in bulk and is lead-free. It measures 28mm in diameter and 55mm in length, and is designed for snap-in mounting.
Ebm-Papst 2100-4-7320 technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Diameter | 28mm |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Packaging | Bulk |
| Series | M4Q |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2100-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.