Ebm-Papst 2155-4-7320 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Metal |
| Diameter | 25mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 74mm |
| Lead Free | Lead Free |
| Length | 84mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2155-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.