
This 35mm metal can ceramic capacitor has a capacitance of 6uF and a DC rated voltage of 400V. It is designed for use in applications where high voltage and temperature stability are required. The capacitor is packaged in a bulk quantity of 10 units and is made with a lead-free material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is mounted using a screw termination and has a metal case with a diameter of 35mm and a height of 104mm.
Ebm-Papst 2163-4-7320 technical specifications.
| Capacitance | 6uF |
| Package/Case | Metal |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 104mm |
| Lead Free | Lead Free |
| Length | 101mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Screw |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 400V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2163-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
