Ebm-Papst 2165-4-7320 technical specifications.
| Capacitance | 6uF |
| Package/Case | Metal |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 101mm |
| Length | 101mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Screw |
| Series | M4Q |
| Termination | Screw |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 400V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2165-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
