Ebm-Papst 2167-4-7320 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 96 |
| Capacitance | 12000 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst 2167-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.