Ebm-Papst 2169-4-7320 technical specifications.
| Capacitance | 20uF |
| Package/Case | Metal |
| Diameter | 46mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 160mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2169-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
