Ebm-Papst 414J/2H technical specifications.
| Airflow | 12.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 40mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 3W |
| Reach SVHC Compliant | No |
| Series | 400J |
| Speed | 11700RPM |
| Termination | Wire Leads |
| Weight | 50g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414J/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
