
Axial fan with 14000 RPM speed and 18.3 CFM airflow, operating at 24V. Features ball bearings for durability and a rigid curve design. Constructed from black plastic, this fan measures 40mm x 40mm x 28mm and has a maximum power dissipation of 4.2W. It operates within a temperature range of -4°C to 158°C and includes 2 wire leads for termination.
Ebm-Papst 424JN technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 28mm |
| Height | 28mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.2W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 4.2W |
| Reach SVHC Compliant | No |
| RPM | 14000RPM |
| Series | 420J |
| Size | 40mm |
| Speed | 14000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.99lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 424JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
