Ebm-Papst 4312MT technical specifications.
| Airflow | 81.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 310mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.3W |
| Noise | 39dBA |
| Package Quantity | 42 |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 4300 |
| Termination | 2 Wire Leads |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.