Ebm-Papst 450-20-0029 technical specifications.
| Capacitance | 16uF |
| Package/Case | Metal |
| Diameter | 47.2mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 76.2mm |
| Lead Diameter | 19.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 101.6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Stud |
| DC Rated Voltage | 460V |
| Weight | 6.240001oz |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.