Ebm-Papst 450-20-0033 technical specifications.
| Package/Case | Metal |
| Diameter | 44.4mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.