Ebm-Papst 450-20-0034 technical specifications.
| Capacitance | 40uF |
| Package/Case | Metal |
| Diameter | 44.4mm |
| Dielectric | PP |
| Lead Diameter | 19.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 101.6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
