
Axial fan, 119mm x 38mm, delivering 72.3 CFM airflow at 2350 RPM. Features Sintec bearing, metal construction, and terminal termination. Operates at 230V, 50Hz, with a maximum power consumption of 18W. Suitable for ambient temperatures between 14°C and 55°C, producing a noise level of 41 dBA. Mounts via flanges.
Ebm-Papst 4580N technical specifications.
| Airflow | 72.3CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise (dB) | 41dB |
| Noise Level | 41dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| RPM | 2350RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 2350RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4580N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
