
Axial DC fan, 50mm size, featuring a Sintec-Sleeve bearing for reliable operation. Delivers 11.8 CFM airflow at 5000 RPM, with a noise level of 30 dBA. Operates on a 12V supply voltage, with a voltage range of 10.8V to 13.2V. Constructed from plastic, this fan measures 50mm x 50mm x 15mm and operates within a temperature range of -4°C to 70°C. Mounting options include screws and flanges, with lead wire termination.
Ebm-Papst 512F/2 technical specifications.
| Airflow | 11.8CFM |
| Bearing Type | Sleeve |
| Depth | 50mm |
| Height | 50mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Screw, Flanges |
| Noise | 30dBA |
| Noise Level | 30dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | 500F |
| Size | 50mm |
| Speed | 5000RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 512F/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
