Ebm-Papst 612NGME-RS0 technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 28dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.2W |
| Series | 600NG |
| Speed | 4100RPM |
| Termination | Connector |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGME-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.