
Axial DC fan with Sintec bearing, operating at 12V with a voltage range of 8V to 15V. Delivers 24.7 CFM airflow at 35 dBA noise level, featuring a speed of 5100 RPM. Dimensions are 60 x 60 x 25.4mm, with a plastic construction and flange mounting. Maximum power consumption is 2.1W, and it operates between -158°C and 70°C.
Ebm-Papst 612NGN technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 158°C |
| Max Power Dissipation | 2.1W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 35 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 600NG |
| Speed | 5100RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
